82V3391BEQG8

Renesas Electronics
972-82V3391BEQG8
82V3391BEQG8

製造商:

說明:
鎖相環 - PLL Gigabit Ethernet PLL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 750   多個: 750
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個750)
HK$819.78 HK$614,835.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 鎖相環 - PLL
RoHS:  
Synchronous Ethernet WAN PLL
625 MHz
2 kHz
2 kHz to 625 MHz
Si
SMD/SMT
TQFP-100
Reel
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電平: AMI, LVCMOS, LVDS, LVPECL
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: PLLs - Phase Locked Loops
系列: 82V3391
原廠包裝數量: 750
子類別: Wireless & RF Integrated Circuits
每件重量: 657 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

計時IC解決方案

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More