EVK5L2503

Renesas Electronics
972-EVK5L2503
EVK5L2503

製造商:

說明:
時鐘和計時器開發工具 5X2503 Evaluation Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$621.10 HK$621.10

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘和計時器開發工具
Evaluation Boards
Clock Generator
5X2503
26 MHz
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Clock & Timer Development Tools
系列: 5L2503
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

MicroClock 5L2503 Evaluation Board

IDT MicroClock 5L2503 Evaluation Board supports the 5L2503 MicroClock Programmable Clock Generators. The board provides an integrated 26MHz crystal and offers a convenient method of configuring and evaluating the 5L2503 MicroClock devices for the purpose of validation and measurement on all outputs. When the 5L2503 Evaluation Board is connected to a PC running IDT Timing Commander Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performance.

MicroClock 5L2503 Development Kit

Renesas Electronics MicroClock 5L2503 Development Kit supports the 5L2503 MicroClock family by providing a convenient method of verifying, configuring, and programming the 5L2503 MicroClock blank parts in the socket. The Timing Commander™ GUI communicates to the 5L2503 devices for configuration and frequency validation on the USB motherboard via an onboard USB interface.