WPSD9P

L-Com
17-WPSD9P
WPSD9P

製造商:

說明:
D-Sub標準連接器 CONNDB9M WATERPROOFSOLDER

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
17
預期2/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$389.55 HK$389.55
HK$331.02 HK$3,310.20
HK$310.31 HK$7,757.75
HK$295.51 HK$14,775.50
HK$281.45 HK$28,145.00
HK$264.36 HK$66,090.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: D-Sub標準連接器
9 position
Pin (Male)
Solder Cup
Panel
2 Row
Gold
IP67
Unfiltered
Interconnect
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 1
子類別: D-Sub Connectors
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.