TUSX-DFF

PolyPhaser
44-TUSX-DFF
TUSX-DFF

製造商:

說明:
連接式突波保護器 7/16 F/F Bulkhead Coaxial RF Surge Protector, 300MHz - 1.2GHz, DC Block, 2.5kW, IP67, .005uJ, 40kA, Filter, Low PIM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,471.71 HK$1,471.71
HK$1,395.92 HK$13,959.20

商品屬性 屬性值 選擇屬性
PolyPhaser
產品類型: 連接式突波保護器
7/16
Connector
Connector
300 MHz to 1.2 GHz
Cellular and Industrial Communication Systems
- 50 C
+ 85 C
300MHz to 1.2GHz 7/16 DIN Bulkhead F/F Surge Protector RF Coax Series
品牌: PolyPhaser
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67
產品類型: Connectorized Surge Protectors
原廠包裝數量: 1
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
ECCN:
EAR99

TSX & TUSX Bulkhead Coaxial RF Surge Protectors

PolyPhaser TSX and TUSX Bulkhead Coaxial RF Surge Protectors are manufactured with a coaxial in-line design, offering a wide operating frequency range. These surge protectors utilize a patented spiral design that enables an instantaneous response to lightning surges, protecting critical hardware while maintaining RF performance. The TSX and TUSX surge protectors operate at a 40kA surge current, with 2.5kW and 500W maximum power rating, and 698MHz to 2700MHz frequency range (TSX) and 300MHz to 1.2GHz (TUSX). These surge protectors feature a DC block, VSWR <1:1:1, low insertion loss, and are bidirectional. The TSX and TUSX surge protectors are compliant with RoHS and are IP67 rated. These surge protectors are ideal for cellular communication systems, public safety systems, emergency response systems, and industrial communications.