TSP8048C5S

L-Com
17-TSP8048C5S
TSP8048C5S

製造商:

說明:
模組連接器/乙太網路連接器 RJ45P SHLD STRNRLF LBAR LODC

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 213

庫存:
213 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.51 HK$162.51
HK$131.52 HK$1,315.20
HK$122.89 HK$3,072.25
HK$119.19 HK$5,959.50
HK$116.15 HK$11,615.00
HK$114.18 HK$28,545.00
HK$109.08 HK$54,540.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Cat6 Shielded Modular Plug
Plug (Male)
RJ45
8P8C
Shielded
Cat 6
Cable Mount
Straight
Cable
1.5 A
30 VAC, 42 VDC
- 40 C
+ 85 C
Interconnect
品牌: L-Com
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
易燃性等級: UL 94 V-0
配合週期: 1000 Cycles
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
工作溫度範圍: - 40 C to + 85 C
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1
子類別: Modular Connectors / Ethernet Connectors
每件重量: 4.536 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.