TFDL3004

L-Com
17-TFDL3004
TFDL3004

製造商:

說明:
多導體 C6 SFTP 4PR/26 STR LSZ GRY 1K

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 3   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,286.67 HK$30,860.01

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 多導體
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Multi-Conductor Cables
系列: Interconnect
原廠包裝數量: 1
子類別: Cable
每件重量: 15.422 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Cat6 LSZH Shielded Twisted Pair Cabling

L-Com Cat6 Low-Smoke Zero-Halogen (LSZH) Shielded Twisted Pair Cabling is EIA-568 color-coded for compatibility with standard installations. This shielded series bulk cable provides maximum shielding protection, and the stranded conductors are flexible and ideal for patch cord usage. The double-shielded (foil plus braid) construction reduces electromagnetic interference (EMI) and radio frequency interference (RFI). L-Com Cat6 LSZH Shielded Twisted Pair Cabling is rated to 250MHz for high-performance Ethernet networks.