TDS8PC6

L-Com
17-TDS8PC6
TDS8PC6

製造商:

說明:
模組連接器/乙太網路連接器 PLUGRJ45 CAT6 SHLD W/SR 50PK

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 121

庫存:
121 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,434.23 HK$1,434.23
HK$1,348.74 HK$13,487.40
HK$1,329.17 HK$33,229.25
HK$1,325.56 HK$66,278.00
100 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Plug (Male)
RJ45
8P8C
Shielded
Cat 6
Crimp
1.5 A
125 VAC
- 40 C
+ 125 C
Clear
Interconnect
品牌: L-Com
觸點材料: Copper
觸點电镀: Gold
易燃性等級: UL94 V-0
觸點數: 8 Contact
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1
子類別: Modular Connectors / Ethernet Connectors
每件重量: 163.293 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.