SM9974

Fairview Microwave
67-SM9974
SM9974

製造商:

說明:
RF 轉接器 - 系列間 2.4mm NMD Female to 2.92mm Female Adapter with Stainless Steel Body

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,161.05 HK$4,161.05
HK$3,537.72 HK$35,377.20

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
2.4 mm
Female
2.92 mm
Female
40 GHz
50 Ohms
Standard
Standard
Female to Female
1.25
Stainless Steel
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: DC to 40 GHz
最低頻率: DC
安裝風格: Cable Mount / Free Hanging
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 26.762 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2.4mm SMx Adapters

Fairview Microwave 2.4mm SMx Adapters include three precision coaxial adapter series: SM3015 (SMA to SMA), SM8936 (SMA to N-Type), and SM9974 (SMA to TNC). The SM3015 SMA-to-SMA adapter operates from DC to 18GHz with a 50Ω impedance and ultra-low VSWR for superior signal integrity. The SM8936 SMA-to-N adapter supports DC to 11GHz, while the SM9974 SMA-to-TNC adapter offers the same range with rugged stainless steel construction and gold-plated contacts. Fairview Microwave 2.4mm SMx Adapters are ideal for test labs, system integration, and high-frequency interconnects requiring durability and minimal insertion loss.