SM8794

Fairview Microwave
67-SM8794
SM8794

製造商:

說明:
RF 轉接器 - 串聯 Full Detent SMP Male (Plug) to SMP Male (Plug) Smooth Bore CM Adapter, Passivated Stainless Steel Body, High Temp, 1.3 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 66

庫存:
66 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$862.28 HK$862.28
HK$777.69 HK$7,776.90
HK$747.77 HK$18,694.25
HK$722.78 HK$36,139.00
HK$616.99 HK$61,699.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
Male
Male
50 Ohms
40 GHz
Straight
1.3
Gold
Stainless Steel
Bag
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: DC to 40 GHz
最低頻率: DC
安裝風格: Threaded
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: SMP
側 2 RF 系列: SMP
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 680.388 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Full Detent SMP Smooth Bore CM Adapters

Fairview Microwave Full Detent SMP Smooth Bore CM Adapters are constructed with durable stainless steel and are suitable for general-purpose testing. These adapters feature an SMP male to SMP male gender configuration and operate at 40GHz. Specifications include a VSWR of 1.3:1, straight body geometry, 50Ω impedance, and an SMP interface that meets MIL-STD-348. Fairview Microwave Full Detent SMP Smooth Bore CM Adapters are suitable for general-purpose test equipment and operate in a -65°C to +165°C temperature range.