SM5720

Fairview Microwave
67-SM5720
SM5720

製造商:

說明:
RF 轉接器 - 串聯 TNC Female (Jack) to TNC Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, 1.3 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$717.03 HK$717.03
HK$651.44 HK$6,514.40
HK$634.50 HK$15,862.50
HK$621.84 HK$31,092.00
HK$609.18 HK$60,918.00
250 報價

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
TNC
Jack (Female)
Jack (Female)
11 GHz
1.3
Brass
Bag
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: DC to 11 GHz
最低頻率: DC
產品類型: RF Adapters - In Series
側 1 RF 系列: TNC
側 2 RF 系列: TNC
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 18.144 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

TNC Female Adapters

Fairview Microwave TNC Female Adapters offer straight body geometry, various mounting options, and 50Ω impedance. These adapters feature two configurations, frequency ratings up to 18GHz, and bulkhead or four-hole flange mounting for secure connections. Adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Fairview Microwave TNC Female Adapters are suitable for general-purpose testing and rack-mounted equipment.