SM4971

Fairview Microwave
67-SM4971
SM4971

製造商:

說明:
RF 轉接器 - 串聯 SMA Male (Plug) to SMA Female (Jack) Adapter, Gold Plated Stainless Steel Body, 1.2 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$594.47 HK$594.47
HK$505.86 HK$5,058.60
HK$474.21 HK$11,855.25
HK$451.61 HK$22,580.50
HK$430.07 HK$43,007.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
Male
Female
50 Ohms
18 GHz
Straight
1.2
Gold
Stainless Steel
Bag
附件類型: Adapter
品牌: Fairview Microwave
觸點材料: Brass
頻率範圍: DC to 18 GHz
配合週期: 500 Cycles
最低頻率: DC
安裝風格: Cable Mount
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: SMA
側 2 RF 系列: SMA
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 60.555 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Male to Jack Adapters

Fairview Microwave SMA Male to Jack Adapters offer 50Ω impedance and a maximum frequency rating of up to 27GHz. These adapters enable connections between two connector types that would otherwise not mate, and the adapters protect connectors on expensive equipment that requires a high number of connect and disconnect cycles. Suitable applications for these SMA male to jack adapters from Fairview Microwave include general-purpose testing.