SM4947

Fairview Microwave
67-SM4947
SM4947

製造商:

說明:
RF 轉接器 - 串聯 SMA Female (Jack) to SMA Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.3 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$338.01 HK$338.01
HK$300.44 HK$3,004.40
HK$287.62 HK$7,190.50
HK$277.34 HK$13,867.00
HK$270.44 HK$27,044.00
HK$254.00 HK$63,500.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
Female
Female
50 Ohms
18 GHz
Straight
1.3
Gold
Stainless Steel
Bag
附件類型: Adapter
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: DC to 18 GHz
配合週期: 500 Cycles
最低頻率: DC
安裝風格: Cable Mount
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: SMA
側 2 RF 系列: SMA
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 3.856 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
ECCN:
EAR99

SMA Female to Female Adapters

Fairview Microwave SMA Female to Female Adapters are designed with stainless steel construction and various mounting options: two-hole flange, four-hole flange, and bulkhead. These adapters are used to enable connections between two connectors that would otherwise not mate, protecting connectors on expensive equipment. Fairview Microwave SMA Female to Female Adapters offer various specifications and meet numerous standards, ensuring engineers can find an ideal solution for projects.