SM4918

Fairview Microwave
67-SM4918
SM4918

製造商:

說明:
RF 轉接器 - 串聯 Hermetically Sealed SMA Female (Jack) to SMA Female (Jack) Bulkhead Adapter, Passivated Stainless Steel Body, 1.35 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$699.11 HK$699.11
HK$631.38 HK$6,313.80
HK$591.84 HK$14,796.00
HK$563.65 HK$28,182.50
HK$536.77 HK$53,677.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
Female
Female
50 Ohms
18 GHz
Straight
1.35
Gold
Copper
Bag
附件類型: Adapter
品牌: Fairview Microwave
觸點材料: Copper
頻率範圍: DC to 18 GHz
配合週期: 500 Cycles
最低頻率: DC
安裝風格: Cable Mount
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: SMA
側 2 RF 系列: SMA
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 7.031 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
ECCN:
EAR99

Hermetically Sealed Bulkhead Adapters

Fairview Microwave Hermetically Sealed Bulkhead Adapters feature a female-to-female configuration and frequency ratings up to 18GHz. The SM4031 adapter is an RF type N to type N bulkhead adapter that can be utilized in various rack- and panel-mount applications. The SM4918 and SM4944 series are SMA to SMA bulkhead adapters that offer a 1.35:1 and 1.4:1 VSWR, respectively. Due to their hermetically sealed design, these adapters from Fairview Microwave prevent gas leakage, making them suitable for high-pressure or vacuum applications, as well as anywhere an airtight seal is required.