SM4768

Fairview Microwave
67-SM4768
SM4768

製造商:

說明:
RF 轉接器 - 系列間 SMA Female (Jack) to TNC Male (Plug) Adapter, Passivated Stainless Steel Body, 1.25 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,239.49 HK$1,239.49
HK$1,079.45 HK$10,794.50
HK$1,011.88 HK$25,297.00
HK$963.71 HK$48,185.50

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Female (Jack)
Normal
TNC
Male (Plug)
Normal
18 GHz
50 Ohms
Standard
Standard
Female to Male
1.25
Stainless Steel
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
安裝風格: Cable Mount
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 47 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Female to Male Adapters

Fairview Microwave SMA Female to Male Adapters offer a straight body geometry, various configurations, and 50Ω impedance. These adapters mate mechanically and commercially with various connectors, ensuring engineers find the ideal fit for any project. RF adapters are used to enable connections between two connector types that would otherwise not mate, and the adapters protect connectors in expensive equipment. Fairview Microwave SMA Female to Male Adapters are suitable for general-purpose testing.