SM4745

Fairview Microwave
67-SM4745
SM4745

製造商:

說明:
RF 轉接器 - 系列間 Bulkhead Hermetically Sealed SMA Female (Jack) to TNC Female (Jack) Adapter, High Temp, 1.45 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
預期4/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,399.87 HK$1,399.87
HK$1,190.17 HK$11,901.70
HK$1,115.70 HK$27,892.50
HK$1,071.31 HK$53,565.50

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Female
TNC
Female
11 GHz
50 Ohms
Standard
Standard
Female to Female
1.45
Stainless Steel
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
頻率範圍: DC to 11 GHz
最低頻率: DC
安裝風格: Bulkhead Mount
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 20.775 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

Bulkhead Adapters

Fairview Microwave Bulkhead Adapters feature SMA or BNC female terminations and are available in standard or hermetically sealed configurations. These female-to-female adapters meet MIL-STD-348 interface standards and offer frequency ratings up to 27GHz, 50Ω impedance, and a bulkhead mounting method. Suitable applications for these adapters include general-purpose tests, vacuum test environments, and rack-mounted equipment. Fairview Microwave Bulkhead Adapters enable connections between two connector types that would otherwise not mate.