SM4730

Fairview Microwave
67-SM4730
SM4730

製造商:

說明:
RF 轉接器 - 系列間 RA SMA Female (Jack) to TNC Male (plug) Adapter, 1.2 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期4/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,266.95 HK$1,266.95
HK$1,127.70 HK$11,277.00
HK$1,063.91 HK$26,597.75
HK$1,017.06 HK$50,853.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Female
TNC
Male
6 GHz
50 Ohms
Standard
Standard
Female to Male
1.2
Brass
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
頻率範圍: DC to 6 GHz
最低頻率: DC
安裝風格: Cable Mount / Free Hanging
定位: Right Angle
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 21.591 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RA SMA Adapters

Fairview Microwave RA SMA Adapters come in four configurations: SMA female to N male, SMA female to TNC male, SMA male to SMA female, and SMA male to SMA male. These adapters feature a right-angle design that facilitates easier connections in tight spaces. Constructed with durable materials, these adapters are suitable for general-purpose testing. Fairview Microwave RA SMA Adapters enable connections between two connector types that would otherwise not mate. The adapters also protect connectors on expensive equipment where the number of connect and disconnect cycles is high.