SM4721

Fairview Microwave
67-SM4721
SM4721

製造商:

說明:
RF 轉接器 - 系列間 SMA Male (Plug) to BNC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$434.92 HK$434.92
HK$369.65 HK$3,696.50
HK$346.56 HK$8,664.00
HK$330.03 HK$16,501.50
HK$314.25 HK$31,425.00
HK$298.22 HK$74,555.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Male (Plug)
Normal
BNC
Female (Jack)
Normal
4 GHz
50 Ohms
Standard
Standard
1.2:1
Brass
Gold
Bag
品牌: Fairview Microwave
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: Cable Mount
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 13.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Male to Jack Adapters

Fairview Microwave SMA Male to Jack Adapters offer 50Ω impedance and a maximum frequency rating of up to 27GHz. These adapters enable connections between two connector types that would otherwise not mate, and the adapters protect connectors on expensive equipment that requires a high number of connect and disconnect cycles. Suitable applications for these SMA male to jack adapters from Fairview Microwave include general-purpose testing.