SM4247

Fairview Microwave
67-SM4247
SM4247

製造商:

說明:
RF 轉接器 - 系列間 Bulkhead SMA Female (Jack) to N Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$690.97 HK$690.97
HK$587.40 HK$5,874.00
HK$550.66 HK$13,766.50
HK$524.35 HK$26,217.50
HK$499.37 HK$49,937.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Female
N
Female
11 GHz
50 Ohms
Standard
Standard
Female to Female
1.2
Brass
Gold
Bag
品牌: Fairview Microwave
頻率範圍: DC to 11 GHz
最低頻率: DC
安裝風格: Bulkhead Mount
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 45.178 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Bulkhead Adapters

Fairview Microwave Bulkhead Adapters feature SMA or BNC female terminations and are available in standard or hermetically sealed configurations. These female-to-female adapters meet MIL-STD-348 interface standards and offer frequency ratings up to 27GHz, 50Ω impedance, and a bulkhead mounting method. Suitable applications for these adapters include general-purpose tests, vacuum test environments, and rack-mounted equipment. Fairview Microwave Bulkhead Adapters enable connections between two connector types that would otherwise not mate.