SM4208

Fairview Microwave
67-SM4208
SM4208

製造商:

說明:
RF 轉接器 - 系列間 Precision SMA Female (Jack) to N Female (Jack) 4 Hole Flange Adapter, 1.15 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,416.14 HK$1,416.14
HK$1,203.33 HK$12,033.30
HK$1,128.61 HK$28,215.25
HK$1,084.88 HK$54,244.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Female
Normal
N
Female
Normal
18 GHz
50 Ohms
Standard
Standard
Female to Female
1.15 VSWR
Stainless Steel
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
頻率範圍: DC to 18 GHz
最低頻率: DC
安裝風格: Cable Mount
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 43.726 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

Precision SMA Adapters

Fairview Microwave Precision SMA Adapters offer various configurations, 50Ω impedance, and a maximum frequency rating of 27GHz. These adapters feature numerous mount methods, including four-hole, two-hole, and straight body geometry. SMA adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment. Fairview Microwave Precision SMA Adapters are suitable for general-purpose testing and precision test and measurement applications.