SM3325

Fairview Microwave
67-SM3325
SM3325

製造商:

說明:
RF 轉接器 - 系列間 SMA Female (Jack) to 3.5mm Female (Jack) Adapter, 1.25 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8
可立即送貨
在途量:
15
預期3/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,176.57 HK$2,176.57
HK$1,850.40 HK$18,504.00
HK$1,735.90 HK$43,397.50

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Female (Jack)
Normal
3.5 mm
Felame (Jack)
Normal
27 GHz
50 Ohms
Standard
Standard
1.25:1
Stainless Steel
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: MX
安裝風格: Cable Mount
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 3.719 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Female Connectors & Adapters

Fairview Microwave SMA Female Connectors and Adapters offer a wide operating temperature range, 50Ω impedance, and a variety of configurations. The broad product range ensures that engineers can find the ideal connector or adapter for projects. Adapters are used to enable connections between two connectors that otherwise would not mate, and they protect connectors on expensive equipment. SMA female connectors and adapters from Fairview Microwave are suitable for general-purpose testing.