SM3312

Fairview Microwave
67-SM3312
SM3312

製造商:

說明:
RF 轉接器 - 串聯 3.5mm Female (Jack) to 3.5mm Female (Jack) Bulkhead Adapter, 1.25 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,283.11 HK$2,283.11
HK$1,942.71 HK$19,427.10
HK$1,830.84 HK$45,771.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
Female
Female
50 Ohms
34 GHz
Straight
1.25
Gold
Stainless Steel
Bag
附件類型: Adapter
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: MX
頻率範圍: DC to 34 GHz
配合週期: 500 Cycles
最低頻率: DC
安裝風格: Bulkhead Mount
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: 3.5 mm
側 2 RF 系列: 3.5 mm
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 7.802 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

3.5mm SM33x Adapters

Fairview Microwave 3.5mm SM33x Adapters offer gold-over-nickel-plated beryllium-copper contacts, passivated stainless steel bodies, 50Ω impedance, 500 mating cycles, and a DC to 34GHz range. The SM3310 series is a straight in‑line adapter with ≤1.25 VSWR, ideal as a general‑purpose connector saver, while the SM3312 adds bulkhead mounting in the same form factor and VSWR, making it ideal for panel or enclosure feed‑throughs. The SM3313 utilizes a four-hole flange mount, accepts clearance-through panel configurations, with a slightly higher ≤1.3 VSWR, suited for rack-mounted and chassis applications. SM3315 and SM3320 adapters offer male-to-male and male-to-female configurations, ensuring the ideal fit is available for any project. Fairview Microwave 3.5mm SM33x Adapters are suitable for general-purpose test equipment.