SM3039

Fairview Microwave
67-SM3039
SM3039

製造商:

說明:
RF 轉接器 - 系列間 SMA Male (plug) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,745.23 HK$2,745.23
HK$2,334.07 HK$23,340.70
HK$2,237.73 HK$55,943.25

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Male
Normal
2.4 mm
Female
Normal
27 GHz
50 Ohms
Standard
Standard
Male to Female
1.2
Stainless Steel
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: MX
頻率範圍: DC to 27 GHz
最低頻率: DC
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 6.350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Male to Jack Adapters

Fairview Microwave SMA Male to Jack Adapters offer 50Ω impedance and a maximum frequency rating of up to 27GHz. These adapters enable connections between two connector types that would otherwise not mate, and the adapters protect connectors on expensive equipment that requires a high number of connect and disconnect cycles. Suitable applications for these SMA male to jack adapters from Fairview Microwave include general-purpose testing.