SM2616

Fairview Microwave
67-SM2616
SM2616

製造商:

說明:
RF 轉接器 - 串聯 SMP Female (Jack) to SMP Female (Jack) Adapter, Gold Plated Beryllium Copper Body, 1.2 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$594.14 HK$594.14
HK$529.86 HK$5,298.60
HK$520.82 HK$13,020.50
HK$512.11 HK$25,605.50
HK$499.61 HK$49,961.00
250 報價

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
Female
Female
50 Ohms
40 GHz
Straight
1.2
Gold
Copper
Bag
附件類型: Adapter
品牌: Fairview Microwave
觸點材料: Copper
頻率範圍: DC to 40 GHz
最低頻率: DC
安裝風格: Snap-On
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: SMP
側 2 RF 系列: SMP
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 76.884 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
ECCN:
EAR99

SMP Female to SMP Female Adapters

Fairview Microwave SMP Female to SMP Female Adapters operate at a 40GHz frequency rating and offer a female-to-female configuration. These adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment that require a high number of connections and disconnections. SMP female adapters from Fariview Microwave feature a straight body geometry and 50Ω impedance, making them suitable for general-purpose testing.