SD3464

Fairview Microwave
67-SD3464
SD3464

製造商:

說明:
RF 轉接器 - 串聯 Inner DC Block From 10 MHz to 18 GHz With N Connectors

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,411.01 HK$2,411.01
HK$2,061.41 HK$20,614.10

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
N
18 GHz
Bag
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: 10 MHz to 18 GHz
最低頻率: 10 MHz
產品類型: RF Adapters - In Series
側 1 RF 系列: N
側 2 RF 系列: N
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 60.328 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Inner & Outer DC Blocks

Fairview Microwave Inner and Outer DC Blocks offer frequency ratings of up to 23GHz, 50Ω impedance, and an operating voltage of up to 200V. These blocks feature an SMA or N connector and have an inner or outer conductor that offers good insertion loss. Commonly used to filter out unwanted DC signals, these DC blocks allow AC drive signals to pass through, improving the overall signal-to-noise ratio (SNR). Fairview Microwave Inner and Outer DC Blocks are suitable for ground loop elimination and test and measurement applications.