SD15S

L-Com
17-SD15S
SD15S

製造商:

說明:
D-Sub標準連接器 CONNECTOR DB15F SOLDER

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 155

庫存:
155 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.25 HK$42.25
HK$37.24 HK$372.40
HK$34.94 HK$873.50
HK$33.21 HK$1,660.50
HK$31.65 HK$3,165.00
HK$29.67 HK$7,417.50
HK$28.28 HK$14,140.00
HK$26.88 HK$26,880.00
HK$25.24 HK$63,100.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: D-Sub標準連接器
RoHS:  
15 Position
Socket (Female)
Solder Cup
Wire
Straight
Gold
Connector
Steel
Nickel, Tin
Unfiltered
Interconnect
品牌: L-Com
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣材料: Thermoplastic
最高工作溫度: + 105 C
最低工作溫度: - 55 C
間距: 2.77 mm
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 1
子類別: D-Sub Connectors
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.

Data Interconnect Solutions

L-Com Data Interconnect Solutions consist of D-sub adapters, D-sub cable assemblies, and D-sub connectors. These solutions facilitate high-speed, reliable, secure, and direct connections between two or more data centers, ensuring improved operation and higher performance. Data interconnect products from L-Com offer a wide range of specifications and terminations, enabling engineers to find the ideal solution for a wide range of projects.