SC9116

Fairview Microwave
67-SC9116
SC9116

製造商:

說明:
RF連接器/同軸連接器 N Male (Plug) Connector For 0.400 inch, LMR-400, LMR-400-DB, LMR-400-UF Cable, Crimp/Solder

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$345.49 HK$345.49
HK$293.54 HK$2,935.40
HK$275.29 HK$6,882.25
HK$262.14 HK$13,107.00
HK$249.64 HK$24,964.00
HK$234.02 HK$58,505.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接器/同軸連接器
N Type
Plug (Pin)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-400, LMR-400-DB, LMR-400-UF
Bag
整體表面處理: Nickel
主體材料: Brass
主體類型: Straight
品牌: Fairview Microwave
觸點材料: Brass
觸點終端: Solder
耦合機制: Threaded
頻率: DC to 11 GHz
絕緣電阻: 5 GOhms
最高工作溫度: + 85 C
最低頻率: DC
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 1 kVAC
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

N Male Connectors

Fairview Microwave N Male Connectors are designed for various cables, including RG55, RG142, LMR-240-UF, RG217, and more. These connectors enable designers to configure and customize their signal connections to meet project needs and specifications. Specifications include a DC to 11GHz frequency range, 50Ω impedance, and straight body geometry. Fairview Microwave N Male Connectors are suitable for general-purpose testing and custom cable assemblies.