SC6055

Fairview Microwave
67-SC6055
SC6055

製造商:

說明:
RF連接器/同軸連接器 Right Angle SMA Male (Plug) Connector For 0.100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR Cable, Crimp/Solder

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
421 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$324.11 HK$324.11
HK$318.11 HK$3,181.10
HK$308.99 HK$7,724.75
HK$301.92 HK$15,096.00
HK$299.78 HK$29,978.00
HK$296.33 HK$74,082.50
500 報價

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接器/同軸連接器
SMA
Plug (Pin)
Right Angle
RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR
Bag
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 5.897 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

SMA Male (Plug) Connectors

Fairview Microwave SMA Male (Plug) Connectors are designed for either solder or crimp attachment and are compatible with a variety of cables. These connectors feature a maximum frequency rating up to 18GHz, good VSWR ratings, a 5/16" hex, and straight body geometry. Connector interfaces include RG316, RG402, LMR-240, RG8X, RG405, and .034 SR cables. Fairview Microwave SMA Male Connectors are ideal for general-purpose testing and custom cable assemblies.