SC5270

Fairview Microwave
67-SC5270
SC5270

製造商:

說明:
RF密爾規格連接器 SMP Male (Plug) Full Detent Hermetically Sealed Connector .150 inch Pin Terminal, Solder

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$425.71 HK$425.71
HK$361.84 HK$3,618.40
HK$334.72 HK$8,368.00
HK$318.77 HK$15,938.50
HK$307.26 HK$30,726.00
HK$291.48 HK$72,870.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF密爾規格連接器
SMP
Male
50 Ohms
DC
40 GHz
Solder
Straight
Gold
Bag
整體表面處理: Gold
主體類型: Straight
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: DC to 40 GHz
最高工作溫度: + 125 C
最低工作溫度: - 55 C
產品類型: RF MIL Spec Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
每件重量: 272.155 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
ECCN:
EAR99

SMP Male Connectors

Fairview Microwave SMP Male Connectors are full-detent SMP male connectors that offer solder attachments and various terminal options. These connectors have frequency ratings of up to 50GHz and blind-mate construction, making them ideal for applications where direct visual or tactile access to the connection point is not possible. Fairview Microwave SMP Male Connectors are suitable for rack- and panel-mount applications, offering and range of sizes and materials to ensure engineers can find the ideal fit for any project.