SC4242

Fairview Microwave
67-SC4242
SC4242

製造商:

說明:
RF連接器/同軸連接器 TNC Female (Jack) Connector Stub Terminal 4 Hole Flange (Panel Mount), Solder, Nickel Plated Brass Body, Length 0.701 In

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$304.55 HK$304.55
HK$264.93 HK$2,649.30
HK$242.65 HK$6,066.25
HK$231.06 HK$11,553.00
HK$220.05 HK$22,005.00
HK$206.24 HK$51,560.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接器/同軸連接器
Connectors
TNC
Jack (Socket)
50 Ohms
11 GHz
Solder
Straight
Standard
Panel Mount
Bag
整體表面處理: Nickel
主體材料: Brass
主體類型: Flange
品牌: Fairview Microwave
觸點材料: Copper
觸點电镀: Gold
觸點終端: Solder
耦合機制: Threaded
頻率: DC to 11 GHz
最高工作溫度: + 165 C
最低頻率: DC
最低工作溫度: - 65 C
安裝類型: Flange
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 11.340 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

TNC Female Connectors

Fairview Microwave TNC Female Connectors feature a solder attachment stub terminal and operate at frequency ratings of up to 11GHz. These connectors offer an excellent VSWR of 1.25:1 and a four-hole flange design that enables engineers to make external connections on product enclosures. Various rack- and panel-mount applications are suitable for these TNC female connectors from Fairview Microwave. Specifications include straight body geometry, a stub interface type, 50Ω impedance, and a maximum operating temperature rating of +165°C.