SC2015

Fairview Microwave
67-SC2015
SC2015

製造商:

說明:
RF連接器附件 N Male Open Circuit Connector Cap

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 56

庫存:
56 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$178.37 HK$178.37
HK$151.58 HK$1,515.80
HK$142.04 HK$3,551.00
HK$135.30 HK$6,765.00
HK$128.23 HK$12,823.00
HK$120.75 HK$30,187.50
HK$115.00 HK$57,500.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接器附件
Dust Cap
N
Nickel
Brass
Connector Cap
N Plugs
Bag
品牌: Fairview Microwave
性別: Male
極性: Normal
產品類型: RF Connector Accessories
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 10.886 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533290000
ECCN:
EAR99

N Male Open Circuit Connector Caps

Fairview Microwave N Male Open Circuit Connector Caps are available with either no chain or with a 2.5", 2.76", or 3.75" chain. These dust caps are designed as non-shortening and feature nickel-plated construction that ensures their durability. Dust caps are essential for precision connectors, protecting them from dust, corrosion, and potential damage when being used on test and measurement equipment. Fairview Microwave N Male Open Circuit Connector Caps are offered with chains to prevent loss or misplacement.