PE7140

Pasternack
28-PE7140
PE7140

製造商:

說明:
同軸開關 SP4T N Manual Knob Switch Surge Protection, DC to 1.3 GHz, Rated to 500 Watts

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,853.79 HK$5,853.79
HK$5,145.80 HK$51,458.00

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: 同軸開關
RoHS:  
Bulk
品牌: Pasternack
組裝國家: US
擴散國: Not Available
原產國: US
照明: Non-Illuminated
照明色彩: -
燈式: -
產品類型: Coaxial Switches
系列: Manual RF Switches
原廠包裝數量: 1
子類別: Switches
每件重量: 522.311 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
ECCN:
EAR99

RF Switches

Pasternack RF Switches are used in microwave test systems for routing varying RF signals between instruments. These switches enable multiple tests to be performed simultaneously using the same setup. The RF switches offer various types, including RF electromechanical relay switches and manual RF switches. These switches are available with SMA and N connectors with different switch configurations, including Single-Pole-Double-Throw (SPDT) and Single-Pole-Four-Throw (SP4T). The RF switches provide different actuator types, including manual, failsafe, and normally open. Typical applications include high-performance relay switches, test and measurement, military communications, and wireless communications.