PE6133

Pasternack
28-PE6133
PE6133

製造商:

說明:
RF連接器附件 TNC Male Shorting Dust Cap

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$429.99 HK$429.99
HK$365.38 HK$3,653.80
HK$342.53 HK$8,563.25
HK$326.25 HK$16,312.50
HK$322.47 HK$32,247.00
HK$310.39 HK$77,597.50
500 報價

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF連接器附件
RoHS:  
Dust Cap
TNC
Nickel
Brass
Accessories
TNC Plugs
Bulk
品牌: Pasternack
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: US
性別: Jack (Female)
產品類型: RF Connector Accessories
系列: TNC Short Connector Caps
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 17.010 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

RF Connector Dust Caps

Pasternack RF Connector Dust Caps are essential for precision connectors, protecting them from dust, corrosion, and potential damage. These connector dust caps are available for various connector interfaces, including BNC, SMA, HN, N, and TNC. The RF connector dust caps offer shorting and non-shorting designs with a nickel-plated body to ensure durability. These connector dust caps feature a chain for specific models, preventing loss or misplacement. The RF connector dust caps offer internal short connector cap versions to protect equipment from a spike in current caused by Electrostatic Discharge (ESD). These connector dust caps are available in RoHS and REACH-compliant designs. Typical applications include general-purpose laboratory use, test and measurement, and ESD protection.