PE44053

Pasternack
28-PE44053
PE44053

製造商:

說明:
RF連接器/同軸連接器 UHF Male Connector Crimp/Solder Attachment For RG55, RG141, RG142, RG223, RG400

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$203.53 HK$203.53
HK$177.22 HK$1,772.20
HK$171.22 HK$4,280.50
HK$166.95 HK$8,347.50
HK$164.07 HK$16,407.00
HK$159.47 HK$39,867.50
HK$157.25 HK$78,625.00
1,000 報價

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF連接器/同軸連接器
UHF
Plug (Pin)
Crimp
RG55, RG141, RG142, RG223, RG400
Bulk
品牌: Pasternack
產品類型: RF Connectors / Coaxial Connectors
系列: UHF Connectors
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 12.247 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.