PE4046

Pasternack
28-PE4046
PE4046

製造商:

說明:
RF密爾規格連接器 SMB Plug Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, 0.100 inch

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$318.28 HK$318.28
HK$276.69 HK$2,766.90
HK$264.77 HK$6,619.25
HK$256.22 HK$12,811.00
HK$247.67 HK$24,767.00
HK$234.02 HK$58,505.00

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF密爾規格連接器
RoHS:  
SMB
Plug (Pin)
Crimp-Solder
Bulk
品牌: Pasternack
電纜類型: RG174, RG316, RG188, LMR-100, PE-B100, PE-C100
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF MIL Spec Connectors
系列: SMB Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
每件重量: 5.443 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
ECCN:
EAR99

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.