PE2066

Pasternack
28-PE2066
PE2066

製造商:

說明:
訊號調節 2 Way N Power Divider from DC to 18 GHz Rated at 1 Watt

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,365.28 HK$7,365.28
HK$6,508.92 HK$65,089.20

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: 訊號調節
RoHS:  
Signal Conditioning
2 Way Power Dividers
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 1
子類別: Filters
每件重量: 81.012 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RF Power Dividers

Pasternack RF Power Dividers offer 2-way, 3-way, 4-way, or 8-way port designs with 50Ω impedance. These power dividers are available in 2.92mm, SMA, BNC, and N connector types. The RF power dividers are rated from 1W to 30W, depending on style. These power dividers are available in reactive, resistive, or Wilkinson designs, with excellent performance featuring minimal loss, high isolation, and low VSWR. Typical applications include test and measurement, military, commercial, and wireless communications.