PE1523

Pasternack
28-PE1523
PE1523

製造商:

說明:
RF放大器 13 dBm P1dB, 6 GHz to 18 GHz, Gain Block Amplifier, 22 dB Gain, 4.5 dB NF, SMA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
42 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$18,798.15 HK$18,798.15

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF放大器
RoHS:  
Gain Block RF Amplifiers
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF Amplifier
原廠包裝數量: 1
子類別: Wireless & RF Integrated Circuits
每件重量: 36 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709610
TARIC:
8542330000
ECCN:
EAR99

RF Amplifiers

Pasternack RF Amplifiers offer broadband/wideband, high-power, high-gain, high-frequency, limiting, and LNA categories. These amplifiers include both general and high-gain versions for broadband/wideband applications. The RF amplifiers provide Low Noise Amplifiers (LNAs) with superior noise figure numbers and gain block amplifiers with all-around gain where noise is not critical. These amplifiers include power amplifiers in both medium and high power amplification levels. The RF amplifiers are used to convert a low-power, low-frequency signal into a larger frequency at higher power. Typical applications include military, radar, communication systems, and microwave radio systems.