PE1406

Pasternack
28-PE1406
PE1406

製造商:

說明:
RF連接器附件 Rotary Joint Operating to 18 GHz SMA Female SMA Female Connectors

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期27/2/2026
7
3
預期17/4/2026
4
預期22/5/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,551.86 HK$3,551.86
HK$3,087.27 HK$30,872.70
HK$2,971.37 HK$74,284.25

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF連接器附件
RoHS:  
Rotary Joints
SMA
Stainless Steel
Accessories
SMA Female Connectors
Bulk
品牌: Pasternack
觸點材料: Beryllium Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: DC to 18 GHz
性別: Jack (Female)
阻抗: 50 Ohms
最高頻率: 18 GHz
產品類型: RF Connector Accessories
系列: Coaxial RF Rotary Joints
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 28.213 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694010
ECCN:
EAR99

Coaxial RF Rotary Joints

Pasternack Coaxial RF Rotary Joints offer 2.92mm and SMA connectors, operating from DC to 18GHz. These RF rotary joints are great solutions for keeping coaxial cable from twisting when connected to a rotating device. The coaxial RF rotary joints handle up to 30W input power and a peak power rating of 3kW. These RF rotary joints maintain a maximum VSWR of 1.4:1, ensuring efficient signal transfer. Typical applications include air traffic control radar, air radar, ship radar, vehicle radar, and other rotating radar antennas.