PE1402

Pasternack
28-PE1402
PE1402

製造商:

說明:
RF連接器附件 Rotary Joint Operating to 18 GHz 2.92mm Female 2.92mm Female Connectors

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,694.27 HK$2,694.27
HK$2,459.42 HK$24,594.20
HK$2,371.22 HK$59,280.50

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF連接器附件
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF Connector Accessories
系列: Coaxial RF Rotary Joints
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 29.257 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Coaxial RF Rotary Joints

Pasternack Coaxial RF Rotary Joints offer 2.92mm and SMA connectors, operating from DC to 18GHz. These RF rotary joints are great solutions for keeping coaxial cable from twisting when connected to a rotating device. The coaxial RF rotary joints handle up to 30W input power and a peak power rating of 3kW. These RF rotary joints maintain a maximum VSWR of 1.4:1, ensuring efficient signal transfer. Typical applications include air traffic control radar, air radar, ship radar, vehicle radar, and other rotating radar antennas.