J-2

PolyPhaser
44-J-2
J-2

製造商:

說明:
突波保護配件 Accessory Transition Clamp for 1-1/2 inch to 2-1/4 inch Diameter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$406.89 HK$406.89
HK$379.60 HK$3,796.00
HK$363.74 HK$9,093.50
HK$363.65 HK$36,365.00
2,500 報價

商品屬性 屬性值 選擇屬性
PolyPhaser
產品類型: 突波保護配件
Transition Clamp
Surge Protector Accessories
品牌: PolyPhaser
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Surge Protection Accessories
原廠包裝數量: 1
每件重量: 158.757 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Surge Protector Accessories

PolyPhaser Surge Protector Accessories provide the necessary accessories to complete the grounding installation. These include shield grounding kits, copper cleaning kits, weatherproofing kits, L-shaped adapters, transition clamps, and hardware and materials. The copper cleaning kit is used to clean copper before the installation of grounding equipment. The weatherproofing kits prevent moisture ingress when the indoor unit needs to be mounted outdoors, protect equipment from extreme temperatures, and UV rays. The grounding kits provide optional mounting configurations for SX series DIN connectors.