FMCN1400

Fairview Microwave
67-FMCN1400
FMCN1400

製造商:

說明:
RF密爾規格連接器 SMA Female (Jack) Connector Stub Terminal 2 Hole Flange (Panel Mount), Solder, Gold Plated Stainless Steel Body, Length 0.55 In

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
27
預期20/3/2026
12
預期27/3/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$242.65 HK$242.65
HK$213.97 HK$5,349.25
HK$212.82 HK$10,641.00
HK$205.66 HK$20,566.00
HK$197.36 HK$49,340.00
HK$196.54 HK$98,270.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF密爾規格連接器
SMA
Jack (Socket)
50 Ohms
DC
18 GHz
Solder
Straight
Gold
Bag
整體表面處理: Gold
主體材料: Stainless Steel
主體類型: Straight
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Panel Mount
安裝類型: Thorugh Hole
產品類型: RF MIL Spec Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
每件重量: 4.536 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SMA Female Connectors & Adapters

Fairview Microwave SMA Female Connectors and Adapters offer a wide operating temperature range, 50Ω impedance, and a variety of configurations. The broad product range ensures that engineers can find the ideal connector or adapter for projects. Adapters are used to enable connections between two connectors that otherwise would not mate, and they protect connectors on expensive equipment. SMA female connectors and adapters from Fairview Microwave are suitable for general-purpose testing.