FMAM1045

Fairview Microwave
67-FMAM1045
FMAM1045

製造商:

說明:
RF放大器 2 dB NF Low Noise Amplifier, Operating from 1 MHz to 500 MHz with 33.5 dB Gain, 13 dBm P1dB and SMA

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,755.94 HK$6,755.94
HK$6,032.33 HK$60,323.30

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF放大器
1 MHz to 500 MHz
11 V to 30 V
40 mA
33.5 dB
2 dB
Low Noise Amplifiers
13 dBm
24 dBm
Bag
品牌: Fairview Microwave
產品類型: RF Amplifier
原廠包裝數量: 1
子類別: Wireless & RF Integrated Circuits
每件重量: 41.141 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542330000
TARIC:
8542330000
ECCN:
EAR99

SMA Low-Noise Amplifiers

Fairview Microwave SMA Low-Noise Amplifiers (LNAs) are available in a wide range of operating frequencies to meet specific application needs. These rugged amplifiers offer 11dB to 61.5dB gain, 0.7dB to 6dB noise figure, 7dBm to 23dBm compression point (P1dB), and 20dBm to 41dBm third-order intercept point (OIP3). The expansive lineup includes devices made using GaN technology. Fairview Microwave SMA LNAs operate from a voltage range of 2.7V to 28V and a supply current of 18mA to 700mA. The series is ideal for a wide variety of applications, including test and measurement, commercial, military, fiber optics, telecom and wireless infrastructure, and microwave radio.