C&P15M

L-Com
17-C&P15M
C&P15M

製造商:

說明:
D-Sub標準連接器 CONNECTOR DB15M CRIMP

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 89

庫存:
89 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.67 HK$29.67
HK$28.93 HK$289.30
HK$26.96 HK$674.00
HK$21.37 HK$2,137.00
HK$20.06 HK$5,015.00
HK$19.07 HK$9,535.00
HK$18.17 HK$18,170.00
HK$17.02 HK$42,550.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: D-Sub標準連接器
RoHS:  
15 Position
Pin (Male)
Crimp
2 Row
Crimp and Poke Connector
Steel
Nickel, Tin
Unfiltered
Interconnect
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣材料: Polybutylene Terephthalate (PBT), Glass Filled
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 1
子類別: D-Sub Connectors
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.