AL-TMTFB-9

L-Com
17-AL-TMTFB-9
AL-TMTFB-9

製造商:

說明:
連接式突波保護器 LPTNC-Male to TNC-Female

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$577.62 HK$577.62
HK$490.98 HK$4,909.80
HK$460.32 HK$11,508.00
HK$438.37 HK$21,918.50
HK$417.41 HK$41,741.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 連接式突波保護器
RoHS:  
Coaxial Lighthing Protector
TNC-Male to TNC-Female
Cable Mount
Connector
0 Hz to 3 GHz
90 V
Passive
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 40 mm
長度: 82 mm
產品類型: Connectorized Surge Protectors
原廠包裝數量: 1
子類別: GDTs - Gas Discharge Tubes
寬度: 20 mm
每件重量: 118 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

RF Protectors

L-Com RF Protectors are designed to safeguard RF systems operating from DC to 6GHz, combining wideband performance with rugged construction. Utilizing gas discharge tube technology, these protectors offer fast response times and low let-through voltage, ideal for protecting sensitive receivers and transmitters. The L-Com RF Protectors lineup includes models with N-Type, SMA, and TNC connectors, supporting both bulkhead and in-line installations. Notably, the AL6-SFSFBW-9 provides SMA female-to-female connectivity with a compact footprint, while the AL-NMNFB-9 supports high-frequency applications with minimal insertion loss. Each unit is built with a nickel-plated brass housing and gold-plated contacts, ensuring long-term reliability in outdoor and indoor environments.