3PEEP

PolyPhaser
44-3PEEP
3PEEP

製造商:

說明:
突波保護配件 3 Port Building Entrance Panel

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$26,760.29 HK$26,760.29
10 報價

商品屬性 屬性值 選擇屬性
PolyPhaser
產品類型: 突波保護配件
RoHS:  
Building Entrance Panel
Building Entry Panel
Panel
457.2 mm
304.8 mm
Surge Protector Accessories
品牌: PolyPhaser
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Surge Protection Accessories
原廠包裝數量: 1
每件重量: 22.226 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7419995050

Surge Protector Accessories

PolyPhaser Surge Protector Accessories provide the necessary accessories to complete the grounding installation. These include shield grounding kits, copper cleaning kits, weatherproofing kits, L-shaped adapters, transition clamps, and hardware and materials. The copper cleaning kit is used to clean copper before the installation of grounding equipment. The weatherproofing kits prevent moisture ingress when the indoor unit needs to be mounted outdoors, protect equipment from extreme temperatures, and UV rays. The grounding kits provide optional mounting configurations for SX series DIN connectors.