BTS61101SJAXUMA2

Infineon Technologies
726-BTS61101SJAXUMA2
BTS61101SJAXUMA2

製造商:

說明:
電源開關IC - 配電 PROFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$7.73 HK$19,325.00
HK$7.57 HK$37,850.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源開關IC - 配電
RoHS:  
High Side
1 Output
27 A
200 mOhms
70 us
70 us
9 V to 16 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
PROFET Motorcycle
AEC-Q100
Reel
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
Pd - 功率消耗 : 1.4 W
產品: Power Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 16 V
電源電壓 - 最小值: 9 V
公司名稱: PROFET
零件號別名: BTS6110-1SJA SP001271022
每件重量: 83 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

PROFET™ +12V Automotive Smart High-Side Switches

Infineon Technologies PROFET™ +12V Automotive Smart High-Side Switches include single, dual, and 4-channel protected high-side power switches in PG-DSO-8 and PG-DSO-14 exposed pad packages. The devices feature an RDSon from 8mΩ to 200mΩ and can drive loads from 0.5A up to 10A.