TM21R-5A-3232-LP(50)

Hirose Connector
798-TM21R5A3232LP50
TM21R-5A-3232-LP(50)

製造商:

說明:
模組連接器/乙太網路連接器 MOD REC RT ANG 4X8-8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.91 HK$163.91
HK$139.33 HK$1,393.30
HK$128.89 HK$3,866.70
HK$122.72 HK$7,363.20
HK$116.81 HK$14,017.20
HK$110.31 HK$29,783.70
HK$105.54 HK$53,825.40

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x4
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
1 A
125 VAC
- 25 C
+ 80 C
Black
TM21R
Tray
品牌: Hirose Connector
觸點材料: Copper Alloy
觸點电镀: Gold
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
安裝類型: Through Hole
觸點數: 8 Contact
端口數: 4 Port
定位數: 32 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 30
子類別: Modular Connectors / Ethernet Connectors
零件號別名: 222-2873-5-50
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TM21R Modular Jack Connectors

Hirose TM21R Modular Jack Connectors are Cat5/Cat5e modular jack connectors that support high-speed Local Area Network (LAN) transmission. These Cat5/Cat5e connectors offer built-in optical indicators and feature Electromagnetic Interference (EMI) protection. The TM21R modular jack connectors are available in 8, 32, 64, and 96 positions and 1, 4, 8, and 12 ports. These Cat5 / Cat5e connectors offer straight and right-angle connector orientation with metal-shielded construction. Hirose TM21R Modular Jack Connectors come with gold contact plating and are suitable for automotive applications requiring high reliability.

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.