FH41 & FH48 Series 0.5mm Pitch FFC/FPC Connectors

Hirose Electric FH41 and FH48 0.5mm Pitch FFC/FPC Connectors support high-speed serial interface technology for picture transmission and next-generation chip V-by-One® HS by THine. The FH41 and FH48 Series feature an exclusive GND terminal design, impedance-matched shield FFC ground contacts, and high-speed transmission rates using a differential impedance of 100Ω±10% (3.75Gbps max.). Highly reliable mechanical and electrical connections are achieved using Hirose Electric's proven design features including precise FFC/FPC positioning, flip-lock rotating actuator, and durable construction. 

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 終端類型 裝配角 聯繫位置 觸點电镀 额定电流 系列 最低工作溫度 最高工作溫度 封裝
Hirose Connector FFC和FPC連接器 0.5MM 31P HSP R/A CONN SHIELD FPC SMT 1,132庫存量
最少: 1
倍數: 1
: 2,500

Board Mount 31 Position 0.5 mm SMD/SMT Horizontal Bottom Contact Gold 500 mA FH41 - 40 C + 105 C Reel, Cut Tape, MouseReel
Hirose Connector FFC和FPC連接器 0.5MM 28P HSP R/A CONN SHIELD FPC SMT 4,136庫存量
最少: 1
倍數: 1
: 2,500

Board Mount 28 Position 0.5 mm SMD/SMT Horizontal Bottom Contact Gold 500 mA FH41 - 40 C + 105 C Reel, Cut Tape, MouseReel
Hirose Connector FFC和FPC連接器 0.5MM 30P HSP R/A CONN SHIELD FPC SMT 3,569庫存量
最少: 1
倍數: 1
: 2,500

Board Mount 30 Position 0.5 mm SMD/SMT Horizontal Bottom Contact Gold 500 mA FH41 - 40 C + 105 C Reel, Cut Tape, MouseReel