ZG05HV-6S-R

Hirose Connector
798-ZG05HV-6S-R
ZG05HV-6S-R

製造商:

說明:
汽車連接器 Retainer, 6pos., High-Voltage Wire-to-Board Connector: Size: 0.5, Pitch: 3.3mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,036

庫存:
5,036 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.53 HK$3.53
HK$3.02 HK$30.20
HK$2.70 HK$67.50
HK$2.56 HK$256.00
HK$2.29 HK$572.50
HK$2.18 HK$2,180.00
HK$2.12 HK$5,300.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 汽車連接器
RoHS:  
Accessories
Retainer
6 Position
Plug
Crimp
Gray
ZG05HV
品牌: Hirose Connector
额定电流: 1 A
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Straight
排數: 1 Row
工作溫度範圍: - 40 C to + 125 C
產品類型: Automotive Connectors
原廠包裝數量: 6000
子類別: Automotive Connectors
額定電壓: 1 kVAC/1 kVDC
零件號別名: 754-2300-0-00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

ZG05HV高電壓線對板連接器

Hirose Electric ZG05HV高電壓線對板連接器採用緊湊、堅固的設計,具有先進的安全功能,包括安全第一的防觸電設計,以提高組裝安全性。連接器可承受極端的熱與震動條件。ZG05HV系列可在要求嚴苛的工業應用中提供卓越的性能,並支援高耐電壓。Hirose Electric ZG05HV高電壓線對板連接器非常適合汽車電池管理系統 (BMS)、電源轉換系統和工業設備。

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.