K.FL2-R-SMT-1(800)

Hirose Connector
798-KFL2RSMT1800
K.FL2-R-SMT-1(800)

製造商:

說明:
RF連接器/同軸連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,550

庫存:
7,550 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7550會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.00 HK$12.00
HK$9.78 HK$97.80
HK$8.47 HK$211.75
HK$7.95 HK$795.00
HK$7.33 HK$1,832.50
HK$6.90 HK$3,450.00
HK$6.49 HK$6,490.00
HK$5.98 HK$14,950.00
HK$5.86 HK$29,300.00
完整捲(訂購多個10000)
HK$5.86 HK$58,600.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
Socket (Female)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Coaxial
Reel
Cut Tape
品牌: Hirose Connector
觸點材料: Copper
觸點电镀: Gold
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: KR
耦合機制: Push On
頻率: 0 Hz to 8 GHz
絕緣電阻: 500 MOhms
最高工作溫度: + 40 C
最低工作溫度: - 10 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 10000
子類別: RF Interconnects
零件號別名: 480-0442-0-00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

K.FL2 Ultra-Compact Micro RF Connectors

Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors are designed for high-frequency applications with flexible cable options and feature a low 1.2mm profile. These connectors offer prevention of plug deformation during removal, enhanced mating retention force, and an easy-to-identify mounting direction due to the polarity key. Compatible with pick-and-place mounting, K.FL2 connectors provide solder wicking and flux penetration preventions and excellent high-frequency performance. Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors are suitable for Wi-Fi® and other demanding RF applications.