GT21-1S-R

Hirose Connector
798-GT21-1S-R
GT21-1S-R

製造商:

說明:
汽車連接器 Retainer F connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,446

庫存:
1,446 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$3.16 HK$31.60
HK$2.83 HK$70.75
HK$2.64 HK$264.00
HK$2.37 HK$711.00
HK$1.94 HK$1,940.00
HK$1.75 HK$4,375.00
HK$1.71 HK$8,550.00
HK$1.64 HK$16,400.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 汽車連接器
RoHS:  
Accessories
Retainer
1 Position
Receptacle (Female)
Gray
GT21
Bulk
品牌: Hirose Connector
產品類型: Automotive Connectors
原廠包裝數量: 100
子類別: Automotive Connectors
零件號別名: 771-0006-1-00
每件重量: 30 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

GT21 Automotive Antenna Coaxial Cable Connectors

Hirose Electric GT21 Automotive Antenna Coaxial Cable Connectors feature a coaxial termination system that allows crimping of the center and outer conductors in one easy step. The cable assembly is finished without touching the center conductor providing precise center conductor positioning and consistent, repeatable cable assemblies. A one-step termination process delivers precision assembly in significantly less time. GT21 enhanced connectors are designed to save space and are up to 10% smaller than competing designs. GT21 devices significantly reduce the required PCB real estate, resulting in a more compact antenna design solution. With a voltage standing wave ratio (VSWR) of 1.5 maximum (DC to 2.5GHz), the compact GT21 connectors feature excellent performance characteristics in a small space. GT21 Automotive Antenna Connector provides a reliable, positive lock structure with visual indication and a positive tactile click. This structure helps to provide a secure lock and prevent incomplete locking.